There are no models available for this part yet.
Overview of S2/0-14R-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2/0-14R-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-15770-ND
|
DigiKey | CONN RING FLAT 2/0AWG #1/4 CRIMP Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4361 | Buy Now | |
DISTI #
644-S2/0-14R-C
|
Mouser Electronics | Terminals Tubular Ring Term non-insuld 2/ RoHS: Compliant | 0 |
|
$3.4300 / $4.0800 | Order Now | |
DISTI #
71264079
|
RS | Tubular Ring Terminal, 2/0 AWG, 1/4 stud size, non-insulated | Panduit S2/0-14R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $4.1200 | RFQ | |
DISTI #
PANS2/0-14R-C
|
Heilind Electronics | Tubular Ring Terminal, 2/ non-insulated, | Americas - 0 in Stock |
|
$3.0443 / $3.2979 | Buy Now | |
Onlinecomponents.com | Tubular Ring Terminal, 2/0 AWG, 1/4" stud size, non-insulated, bulk package. RoHS: Compliant |
100 In Stock |
|
$3.2500 / $3.7600 | Buy Now | ||
DISTI #
77380475
|
Verical | Tubular (2/0)AWG Copper 48.26mm Tin Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2402 | Americas - 100 |
|
$4.2250 / $4.8880 | Buy Now | |
DISTI #
S2/0-14R-C
|
TTI | Terminals Tubular Ring Term non-insuld 2/ RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1200 In Stock |
|
$3.4700 / $3.7600 | Buy Now | |
Master Electronics | Tubular Ring Terminal, 2/0 AWG, 1/4" stud size, non-insulated, bulk package. RoHS: Compliant |
100 In Stock |
|
$3.2500 / $3.7600 | Buy Now |
CAD Models for S2/0-14R-C by Panduit Corp
Part Data Attributes for S2/0-14R-C by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Safety Approval
|
CSA; UL
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
TAB TERMINAL
|