Part Details for S1ZP6SMB36AT3 by onsemi
Overview of S1ZP6SMB36AT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1ZP6SMB36AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S1ZP6SMB36AT3-ND
|
DigiKey | ZEN SMB TVS 600W SPCL Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
86134091
|
Verical | S1ZP6SMB36AT3 Min Qty: 4659 Package Multiple: 1 | Americas - 20000 |
|
$0.0805 | Buy Now |
|
Rochester Electronics | ZEN SMB TVS 600W SPCL ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 20000 |
|
$0.0644 / $0.0758 | Buy Now |