Part Details for S1ZB60-7062 by Shindengen Electronic Manufacturing Co Ltd
Overview of S1ZB60-7062 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140607-062802LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Header, Double Row, 60 Positions, 0.80mm (0.031in) Pitch | |
IC134270621 | Amphenol Communications Solutions | ASSY,LYNX QD,Verticle Receptacle,60Position Regular with guide pin, NON-COND. LOSSY, & SHORT RETN PIN | |
10137867-0622LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 6 Positions, Non GW Compatible LCP, Tray packing. |
Price & Stock for S1ZB60-7062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S1ZB60-7062
|
Mouser Electronics | Bridge Rectifiers VRM=600 IFSM=30 RoHS: Compliant | 1002 |
|
$0.3460 / $0.9300 | Buy Now |
DISTI #
S1ZB60-7062
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 0.8A, Ifsm: 30A, 1Z Min Qty: 5 | 1170 |
|
$0.1080 / $0.1610 | Buy Now |
DISTI #
C1S706200020652
|
Chip1Stop | Rectifiers Diodes RoHS: Not Compliant pbFree: No Container: Cut Tape | 16477 |
|
$0.3030 / $0.8080 | Buy Now |
|
Win Source Electronics | 7350 |
|
$0.1136 / $0.1703 | Buy Now |
Part Details for S1ZB60-7062
S1ZB60-7062 CAD Models
S1ZB60-7062 Part Data Attributes
|
S1ZB60-7062
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1ZB60-7062
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 0.5A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Description | Bridge Rectifiers VRM=600 IFSM=30 | |
Samacsys Manufacturer | Shindengen Electric Manufacturing Co., Ltd. | |
Samacsys Modified On | 2024-05-22 09:15:46 | |
Total Weight | 130 | |
Category CO2 Kg | 8.4 | |
CO2 | 1092 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 95 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1, 1309-64-4 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-609 Code | e6 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH |