Part Details for S1X by Diotec Semiconductor AG
Overview of S1X by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-S1XTR-ND
|
DigiKey | DIODE GEN PURP 1.8KV 1A DO214AC Min Qty: 1875 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1398 / $0.3668 | Buy Now |
DISTI #
2796-S1XTR-ND
|
DigiKey | DIODE SMA 1800V 1A 150C Min Qty: 7500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1272 | Buy Now |
DISTI #
4878-S1X-ND
|
DigiKey | DIODE GEN PURP 1800V 1A SMA Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0805 | Buy Now |
DISTI #
637-S1X
|
Mouser Electronics | Rectifiers Diode, SMA, 1800V, 1A RoHS: Compliant | 7380 |
|
$0.0850 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Diode - SMA - 1800V - 1A RoHS: Compliant | 15000 Factory Stock |
|
$0.0521 / $0.0613 | Buy Now |
DISTI #
78440172
|
Verical | Diode Switching 1.8KV 1A 2-Pin SMA T/R Min Qty: 820 Package Multiple: 5 | Americas - 4090 |
|
$0.0897 / $0.0926 | Buy Now |
DISTI #
S1X-DIO
|
TME | Diode: rectifying, SMD, 1.8kV, 1A, 1.5us, SMA, Ufmax: 1.1V, Ifsm: 30A Min Qty: 5 | 4090 |
|
$0.0630 / $0.1620 | Buy Now |
|
Master Electronics | Diode - SMA - 1800V - 1A RoHS: Compliant | 15000 Factory Stock |
|
$0.0521 / $0.0613 | Buy Now |
Part Details for S1X
S1X CAD Models
S1X Part Data Attributes
|
S1X
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S1X
Diotec Semiconductor AG
Rectifier Diode, Blank, 1 Element, 1A, 1800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 32 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |