Part Details for S1WP 18A 24VDC UM 0-415VAC/DC (890120) by Pilz International
Results Overview of S1WP 18A 24VDC UM 0-415VAC/DC (890120) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1WP 18A 24VDC UM 0-415VAC/DC (890120) Information
S1WP 18A 24VDC UM 0-415VAC/DC (890120) by Pilz International is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for S1WP 18A 24VDC UM 0-415VAC/DC (890120)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323648
|
RS | True power monitoring for Measuring voltage 0 - 415 VAC/DC. | Pilz S1WP 18A 24VDC UM 0-415VAC/DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$535.1500 / $554.5600 | RFQ |