Part Details for S1WM-3030308006-00000000-00001 by Seoul Semiconductor
Overview of S1WM-3030308006-00000000-00001 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for S1WM-3030308006-00000000-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1WM-3030308006-00
|
Avnet Americas | LED Chip Warm White 3000K 250mA 2-Pin SMD T/R - Tape and Reel (Alt: S1WM-3030308006-00) Min Qty: 76500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.0379 / $0.0561 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 76500 Package Multiple: 4500 Lead time: 6 Weeks | 0 |
|
$0.0357 | Buy Now |
Part Details for S1WM-3030308006-00000000-00001
S1WM-3030308006-00000000-00001 CAD Models
S1WM-3030308006-00000000-00001 Part Data Attributes
|
S1WM-3030308006-00000000-00001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1WM-3030308006-00000000-00001
Seoul Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |