There are no models available for this part yet.
Overview of S1W0-5630659003-0000004S-00004 by Seoul Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft | |
CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for S1W0-5630659003-0000004S-00004 by Seoul Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S1W0-5630659003-00
|
Avnet Americas | MID POWER WHITE - Tape and Reel (Alt: S1W0-5630659003-00) Min Qty: 63000 Package Multiple: 4500 Container: Reel | 0 |
|
$0.0448 / $0.0663 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 4500 Lead time: 6 Weeks | 0 |
|
$0.0422 | Buy Now |