Part Details for S1W0-5050657012-00000000-0S003 by Seoul Semiconductor
Overview of S1W0-5050657012-00000000-0S003 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
R0K505210S003BE | Renesas Electronics Corporation | Renesas Starter Kit for RX210 (Non Promotion) | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for S1W0-5050657012-00000000-0S003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-5050657012-00
|
Avnet Americas | LED Chip Cool White 6500K 1000mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-5050657012-00) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.7227 / $2.2149 | Buy Now |