Part Details for S1W0-5050407006-0000005S-00002 by Seoul Semiconductor
Overview of S1W0-5050407006-0000005S-00002 by Seoul Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-5050407006-0000005S-00002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1438-1-ND
|
DigiKey | LED 5050 NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9 In Stock |
|
$0.2451 / $0.8400 | Buy Now |
DISTI #
S1W0-5050407006-00
|
Avnet Americas | LED Chip Cool White 4000K 800mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-5050407006-00) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2586 / $0.3324 | Buy Now |
|
Future Electronics | 5050 6V 8Chip 4000K 70CRI RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 61000Reel |
|
$0.3250 / $0.3550 | Buy Now |
|
Future Electronics | 5050 6V 8Chip 4000K 70CRI RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3550 | Buy Now |
|
Future Electronics | 5050 6V 8Chip 4000K 70CRI RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3550 | Buy Now |
|
Future Electronics | 5050 6V 8Chip 4000K 70CRI RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3550 | Buy Now |
DISTI #
S1W0-5050407006-0000005S-00002
|
Avnet Silica | (Alt: S1W0-5050407006-0000005S-00002) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 46000 |
|
$0.2545 | Buy Now |
Part Details for S1W0-5050407006-0000005S-00002
S1W0-5050407006-0000005S-00002 CAD Models
S1W0-5050407006-0000005S-00002 Part Data Attributes:
|
S1W0-5050407006-0000005S-00002
Seoul Semiconductor
Buy Now
|
Compare Parts:
S1W0-5050407006-0000005S-00002
Seoul Semiconductor
|
Samacsys Manufacturer | SEOUL SEMICONDUCTOR |