Part Details for S1W0-5050227006-00000000-00002 by Seoul Semiconductor
Overview of S1W0-5050227006-00000000-00002 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-5050227006-00000000-00002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-5050227006-00000000-00002
|
Avnet Silica | LED Chip Warm White 2200K 800mA 2-Pin SMD T/R (Alt: S1W0-5050227006-00000000-00002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S1W0-5050227006-00000000-00002
S1W0-5050227006-00000000-00002 CAD Models
S1W0-5050227006-00000000-00002 Part Data Attributes
|
S1W0-5050227006-00000000-00002
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-5050227006-00000000-00002
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Forward Current-Max | 0.8 A | |
Forward Voltage-Max | 6.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Surface Mount | YES | |
Terminal Pitch | 2.45 mm | |
Viewing Angle | 120 deg |