Part Details for S1W0-3535658003-0000004S-00006 by Seoul Semiconductor
Overview of S1W0-3535658003-0000004S-00006 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for S1W0-3535658003-0000004S-00006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3535658003-00
|
Avnet Americas | LED Chip Cool White 6500K 1500mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-3535658003-00) Min Qty: 9900 Package Multiple: 900 Container: Reel | 0 |
|
$0.2806 / $0.4153 | Buy Now |
|
Future Electronics | H3535-3V-86546-FD RoHS: Compliant pbFree: Yes Min Qty: 9900 Package Multiple: 900 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4400 | Buy Now |
DISTI #
S1W0-3535658003-0000004S-00006
|
Avnet Silica | LED Chip Cool White 6500K 1500mA 2-Pin SMD T/R (Alt: S1W0-3535658003-0000004S-00006) RoHS: Compliant Min Qty: 9900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |