Part Details for S1W0-3535577003-00000000-00006 by Seoul Semiconductor
Overview of S1W0-3535577003-00000000-00006 by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for S1W0-3535577003-00000000-00006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3535577003-00
|
Avnet Americas | HIGH POWER WHITE - Tape and Reel (Alt: S1W0-3535577003-00) RoHS: Not Compliant Min Qty: 11700 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2598 / $0.3340 | Buy Now |
|
Future Electronics | Z Power Series 5700K 70 CRI 2.95 V Cool White High Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks Container: Reel | 52200Reel |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
S1W0-3535577003-00000000-00006
|
Avnet Silica | HIGH POWER WHITE (Alt: S1W0-3535577003-00000000-00006) RoHS: Compliant Min Qty: 11700 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 41400 |
|
$0.2867 / $0.3071 | Buy Now |
Part Details for S1W0-3535577003-00000000-00006
S1W0-3535577003-00000000-00006 CAD Models
S1W0-3535577003-00000000-00006 Part Data Attributes
|
S1W0-3535577003-00000000-00006
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-3535577003-00000000-00006
Seoul Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |