Part Details for S1W0-353535700300000000-00004 by Seoul Semiconductor
Overview of S1W0-353535700300000000-00004 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft | |
CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for S1W0-353535700300000000-00004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3535357003000
|
Avnet Americas | High-Power LED Chip Warm White 3500K 2000mA 3-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-3535357003000) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
S1W0-3535357003-00
|
Avnet Americas | High-Power LED Chip Warm White 3500K 2000mA 3-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-3535357003-00) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3457 / $0.4445 | Buy Now |