Part Details for S1W0-3535357003-00000000-00002 by Seoul Semiconductor
Overview of S1W0-3535357003-00000000-00002 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-174BNCX200-002 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-002 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for S1W0-3535357003-00000000-00002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1394-1-ND
|
DigiKey | LED Z-POWER WARM WHT 3500K 3535 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2387 / $0.8000 | Buy Now |
DISTI #
S1W0-3535357003-00
|
Avnet Americas | LED Chip Warm White 3000K 1500mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-3535357003-00) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2381 / $0.3062 | Buy Now |
Part Details for S1W0-3535357003-00000000-00002
S1W0-3535357003-00000000-00002 CAD Models
S1W0-3535357003-00000000-00002 Part Data Attributes
|
S1W0-3535357003-00000000-00002
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-3535357003-00000000-00002
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks |