Part Details for S1W0-3030578003-0000003S-00002 by Seoul Semiconductor
Overview of S1W0-3030578003-0000003S-00002 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-174BNCX200-002 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-002 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for S1W0-3030578003-0000003S-00002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3030578003-00
|
Avnet Americas | LED Chip Cool White 5700K 200mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-3030578003-00) RoHS: Not Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0883 | Buy Now |
|
Future Electronics | Seoul Semicondutor 3030C 3-STEP 5700K 80 CRI R9<0 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0770 / $0.0851 | Buy Now |