Part Details for S1W0-3030508003-00000000-00011 by Seoul Semiconductor
Overview of S1W0-3030508003-00000000-00011 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
95000-117LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 17 Positions - 2mm (0.079in) - Right Angle . | |
95000-115LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 15 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for S1W0-3030508003-00000000-00011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3030508003-00
|
Avnet Americas | LED Chip Cool White 5000K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-3030508003-00) Min Qty: 44000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0708 / $0.1048 | Buy Now |
DISTI #
S1W0-3030508003-00000000-00011
|
Avnet Silica | LED Chip Cool White 5000K 200mA 2-Pin SMD T/R (Alt: S1W0-3030508003-00000000-00011) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |