S1W0-3030408003-00000000-00010
Seoul Semiconductor
Description: Single Color LED,

Overview of S1W0-3030408003-00000000-00010 by Seoul Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-010 Amphenol Cables on Demand Amphenol CO-142BNCX200-010 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 10ft
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
CO-058BNCX200-010 Amphenol Cables on Demand Amphenol CO-058BNCX200-010 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft

Price & Stock for S1W0-3030408003-00000000-00010 by Seoul Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # S1W0-3030408003-00
Avnet Americas LED Chip Neutral White 4000K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-3030408003-00) Min Qty: 44000 Package Multiple: 4000 Container: Reel 0
  • 44,000 $0.1048
  • 52,000 $0.0992
  • 96,000 $0.0935
  • 220,000 $0.0878
  • 440,000 $0.0822
  • 2,200,000 $0.0765
  • 4,400,000 $0.0708
$0.0708 / $0.1048 Buy Now
Future Electronics LED 3030E WARM WHT 4000K 80 CRI SMD RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 12000 Lead time: 6 Weeks 0
  • 48,000 $0.0611
$0.0611 Buy Now
DISTI # S1W0-3030408003-00000000-00010
Avnet Silica LED Chip Neutral White 4000K 200mA 2-Pin SMD T/R (Alt: S1W0-3030408003-00000000-00010) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for S1W0-3030408003-00000000-00010 by Seoul Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1W0-3030408003-00000000-00010 by Seoul Semiconductor

S1W0-3030408003-00000000-00010
Seoul Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEOUL SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY, UL RECOGNIZED
Color
NEUTRAL WHITE
Configuration
SINGLE WITH BUILT-IN ESD PROTECTION DEVICE
Forward Current-Max
0.2 A
Forward Voltage-Max
2.8 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.75 mm
Packing Method
TR, 13 INCH
Shape
RECTANGULAR
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. S1W0-3030408003-00000000-00010
    Seoul Semiconductor
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1W0-3030408003-00000000-00010 by Seoul Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1W0-3030408003-00000000-... by Seoul Semiconductor

Select Manufacturer
Which Manufacturer of S1W0-3030408003-00000000-... would you like to use for your alert(s)?
  • Please alert me when S1W0-3030408003-00000000-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1W0-3030408003-00000000-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1W0-3030408003-00000000-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1W0-3030408003-00000000-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1W0-3030408003-00000000-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1W0-3030408003-00000000-00010 by Seoul Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: