Part Details for S1W0-3030308006-0000003S-0S001 by Seoul Semiconductor
Results Overview of S1W0-3030308006-0000003S-0S001 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1W0-3030308006-0000003S-0S001 Information
S1W0-3030308006-0000003S-0S001 by Seoul Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for S1W0-3030308006-0000003S-0S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3030308006-0000003S-0S001
|
Avnet Silica | LED Chip Warm White 3000K 200mA 2Pin SMD TR (Alt: S1W0-3030308006-0000003S-0S001) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |