Part Details for S1W0-3030277006-0000003S-0S003 by Seoul Semiconductor
Overview of S1W0-3030277006-0000003S-0S003 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-3030277006-0000003S-0S003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1308-1-ND
|
DigiKey | LED 3030 WARM WHT 2700K SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17953 In Stock |
|
$0.0491 / $0.3300 | Buy Now |
DISTI #
S1W0-3030277006-00
|
Avnet Americas | LED Chip Warm White 2700K 200mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-3030277006-00) RoHS: Not Compliant Min Qty: 76500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 / $0.0530 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 76500 Package Multiple: 4500 Lead time: 9 Weeks | 0 |
|
$0.0347 | Buy Now |
Part Details for S1W0-3030277006-0000003S-0S003
S1W0-3030277006-0000003S-0S003 CAD Models
S1W0-3030277006-0000003S-0S003 Part Data Attributes
|
S1W0-3030277006-0000003S-0S003
Seoul Semiconductor
Buy Now
|
Compare Parts:
S1W0-3030277006-0000003S-0S003
Seoul Semiconductor
|
Samacsys Manufacturer | SEOUL SEMICONDUCTOR |