Part Details for S1W0-2835658003-0000003S-0PB02 by Seoul Semiconductor
Results Overview of S1W0-2835658003-0000003S-0PB02 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1W0-2835658003-0000003S-0PB02 Information
S1W0-2835658003-0000003S-0PB02 by Seoul Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for S1W0-2835658003-0000003S-0PB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-2835658003-0000003S-0PB02
|
Avnet Americas | LED Chip Cool White 6500K 65mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835658003-0000003S-0PB02) RoHS: Not Compliant Min Qty: 192000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0167 | Buy Now |
|
Future Electronics | 2835, 6500K, 80CRI RoHS: Compliant pbFree: Yes Min Qty: 192000 Package Multiple: 16000 Lead time: 8 Weeks | 0 |
|
$0.0148 | Buy Now |
DISTI #
S1W0-2835658003-0000003S-0PB02
|
Avnet Silica | LED Chip Cool White 6500K 65mA 2Pin SMD TR (Alt: S1W0-2835658003-0000003S-0PB02) RoHS: Compliant Min Qty: 192000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 160000 |
|
Buy Now |