Part Details for S1W0-2835408003-0000003S-0P003 by Seoul Semiconductor
Results Overview of S1W0-2835408003-0000003S-0P003 by Seoul Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1W0-2835408003-0000003S-0P003 Information
S1W0-2835408003-0000003S-0P003 by Seoul Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for S1W0-2835408003-0000003S-0P003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1306-1-ND
|
DigiKey | LED 3528 NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55445 In Stock |
|
$0.0358 / $0.1700 | Buy Now |
DISTI #
S1W0-2835408003-0000003S-0P003
|
Avnet Americas | LED Chip Neutral White 4000K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835408003-0000003S-0P00... more RoHS: Not Compliant Min Qty: 144000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0213 | Buy Now |
|
Bristol Electronics | 80000 |
|
RFQ | ||
|
Quest Components | LED 3528 NEUTRAL WHT 4000K SMD | 64000 |
|
$0.0300 / $0.2000 | Buy Now |
DISTI #
S1W0-2835408003-0000003S-0P003
|
Avnet Silica | LED Chip Neutral White 4000K 200mA 2Pin SMD TR (Alt: S1W0-2835408003-0000003S-0P003) RoHS: Compliant Min Qty: 14400 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 16000 | 3888000 |
|
$0.0236 / $0.0253 | Buy Now |