Part Details for S1W0-2835308003-0000004S-0P007 by Seoul Semiconductor
Overview of S1W0-2835308003-0000004S-0P007 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835308003-0000004S-0P007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-2835308003-00
|
Avnet Americas | LED Chip Warm White 3000K 300mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835308003-00) Min Qty: 96000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.0382 / $0.0487 | Buy Now |
|
Future Electronics | S1W0-2835 2.76 V 3000K 80 CRI Warm White 65 mA Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 16000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0426 / $0.0471 | Buy Now |