Part Details for S1W0-2835308003-0000003S-0P006 by Seoul Semiconductor
Overview of S1W0-2835308003-0000003S-0P006 by Seoul Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835308003-0000003S-0P006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1424-1-ND
|
DigiKey | LED 3528 WARM WHT 3000K SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29091 In Stock |
|
$0.0320 / $0.3300 | Buy Now |
DISTI #
S1W0-2835308003-00
|
Avnet Americas | LED Chip Warm White 3000K 200mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-2835308003-00) RoHS: Not Compliant Min Qty: 112000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0403 | Buy Now |
|
Future Electronics | SEOU SEMI 3030 E1 H 3000K 80 CRI 3-STEP RoHS: Compliant pbFree: Yes Min Qty: 112000 Package Multiple: 16000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0343 | Buy Now |
|
Future Electronics | SEOU SEMI 3030 E1 H 3000K 80 CRI 3-STEP RoHS: Compliant pbFree: Yes Min Qty: 112000 Package Multiple: 16000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0343 / $0.0381 | Buy Now |
|
Future Electronics | SEOU SEMI 3030 E1 H 3000K 80 CRI 3-STEP RoHS: Compliant pbFree: Yes Min Qty: 112000 Package Multiple: 16000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0343 / $0.0381 | Buy Now |
DISTI #
S1W0-2835308003-0000003S-0P006
|
Avnet Silica | LED Chip Warm White 3000K 200mA 2-Pin Surface Mount T/R (Alt: S1W0-2835308003-0000003S-0P006) RoHS: Compliant Min Qty: 112000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |