Part Details for S1W0-2222307003-0000005S-00001 by Seoul Semiconductor
Overview of S1W0-2222307003-0000005S-00001 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for S1W0-2222307003-0000005S-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-2222307003-00
|
Avnet Americas | LED Chip Warm White 3000K 2A 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2222307003-00) Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2690 / $0.3432 | Buy Now |
|
Future Electronics | WICOP Y22 3000K 70CRI 5 Step RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3650 | Buy Now |
DISTI #
S1W0-2222307003-0000005S-00001
|
Avnet Silica | LED Chip Warm White 3000K 2A 2-Pin SMD T/R (Alt: S1W0-2222307003-0000005S-00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |