Part Details for S1SST-18-28-GF-05.30-L1 by Samtec Inc
Overview of S1SST-18-28-GF-05.30-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Price & Stock for S1SST-18-28-GF-05.30-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SST-18-28-GF-05.30-L1-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1600 | Buy Now |
DISTI #
S1SST-18-28-GF-05.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.134m 18Position Discrete Wire Housing to 18Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: S1SST-18-28-GF-05.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4500 / $9.1600 | Buy Now |
DISTI #
200-1SST1828GF0530L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch | 0 |
|
$5.2000 / $9.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4800 / $11.3600 | Buy Now |
DISTI #
000000000006311428
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$6.0300 / $9.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4800 / $11.3600 | Buy Now |
DISTI #
602111451c1cf19ba03c65a9
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Layer | 0 |
|
$4.3600 / $9.1600 | Buy Now |