Part Details for S1SST-04-30-GF-04.72-S by Samtec Inc
Overview of S1SST-04-30-GF-04.72-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SST-04-30-GF-04.72-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SST-04-30-GF-04.
|
Avnet Americas | Cable Assembly Discrete Wire 0.12m 30AWG 4 POS Discrete Wire Housing RCP - Bulk (Alt: S1SST-04-30-GF-04.) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005915289
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for S1SST-04-30-GF-04.72-S
S1SST-04-30-GF-04.72-S CAD Models
S1SST-04-30-GF-04.72-S Part Data Attributes
|
S1SST-04-30-GF-04.72-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-04-30-GF-04.72-S
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S1SST-04-30-GF-04.72-S
This table gives cross-reference parts and alternative options found for S1SST-04-30-GF-04.72-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1SST-04-30-GF-04.72-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640473-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | S1SST-04-30-GF-04.72-S vs 640473-4 |
801-99-004-61-001 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | S1SST-04-30-GF-04.72-S vs 801-99-004-61-001 |
26-11-2044 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | S1SST-04-30-GF-04.72-S vs 26-11-2044 |
CMS4S-D5S22 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | S1SST-04-30-GF-04.72-S vs CMS4S-D5S22 |
CMS4S-05H01 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | S1SST-04-30-GF-04.72-S vs CMS4S-05H01 |
CMS4S-L5S36 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | S1SST-04-30-GF-04.72-S vs CMS4S-L5S36 |
801-44-004-10-003000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | S1SST-04-30-GF-04.72-S vs 801-44-004-10-003000 |
5,08UFL04 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | S1SST-04-30-GF-04.72-S vs 5,08UFL04 |
316-87-104-41-001101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | S1SST-04-30-GF-04.72-S vs 316-87-104-41-001101 |
0022011043 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | S1SST-04-30-GF-04.72-S vs 0022011043 |