There are no models available for this part yet.
Overview of S1SST-02-28-GF-01.80-D-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1SST-02-28-GF-01.80-D-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S1SST-02-28-GF-01.80-D-NUS-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9900 | Buy Now | |
DISTI #
S1SST-02-28-GF-01.
|
Avnet Americas | Cable Assembly Discrete Wire 0.0457m 28AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SST-02-28-GF-01.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $2.9900 | Buy Now | |
DISTI #
200-ST0228GF0180DNUS
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch | 0 |
|
$1.2400 / $2.9900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.0200 | Buy Now | ||
DISTI #
000000000005915151
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$1.4400 / $2.9900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $3.0200 | Buy Now | ||
DISTI #
5cd916fbcd7c1c4c386eb45f
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$1.0400 / $2.9900 | Buy Now |
CAD Models for S1SST-02-28-GF-01.80-D-NUS by Samtec Inc
Part Data Attributes for S1SST-02-28-GF-01.80-D-NUS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|