Part Details for S1SS-15-28C-GF-04.00-D-NDS by Samtec Inc
Results Overview of S1SS-15-28C-GF-04.00-D-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for S1SS-15-28C-GF-04.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-15-28C-GF-04.00-D-NDS
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 28AWG 15 POS Discrete Wire Housing to 15 POS Discrete Wire Housi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4720 / $7.9184 | Buy Now |
DISTI #
200-SS528CGF040DNDS
|
Mouser Electronics | Rectangular Cable Assemblies | 0 |
|
$11.6400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8300 / $10.0300 | Buy Now |
DISTI #
5cd916facd7c1c4c386eb3ac
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$3.8500 / $8.0800 | Buy Now |
DISTI #
000000000005215253
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$5.3300 / $8.0800 | Buy Now |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8300 / $10.0300 | Buy Now |
Part Details for S1SS-15-28C-GF-04.00-D-NDS
S1SS-15-28C-GF-04.00-D-NDS CAD Models
S1SS-15-28C-GF-04.00-D-NDS Part Data Attributes
|
S1SS-15-28C-GF-04.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-15-28C-GF-04.00-D-NDS
Samtec Inc
Cable Assembly, 28AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.09 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |