Part Details for S1SS-12-28-GF-07.10-L3 by Samtec Inc
Overview of S1SS-12-28-GF-07.10-L3 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-12-28-GF-07.10-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $9.3700 | Buy Now |
DISTI #
000000000007200089
|
Sager | MICRO MATE� SINGLE ROW DISCRETE WIRE CABLE ASSEMBLY, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$4.3600 / $6.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4400 / $9.3700 | Buy Now |
DISTI #
64f5d98fd2ade267d6a45de0
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Layer | 0 |
|
$3.1500 / $6.6100 | Buy Now |