Part Details for S1SS-10-28C-GF-12.40-L3 by Samtec Inc
Overview of S1SS-10-28C-GF-12.40-L3 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-10-28C-GF-12.40-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-10-28C-GF-12.40-L3
|
Avnet Americas | Micro Mate Single Row Discrete Wire Cable As - Bulk (Alt: S1SS-10-28C-GF-12.40-L3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.6600 / $9.7700 | Buy Now | |
DISTI #
000000000007217617
|
Sager | MICRO MATE� SINGLE ROW DISCRETE WIRE CABLE ASSEMBLY, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$5.0700 / $7.7000 | Buy Now |
|
Master Electronics | 0 |
|
$4.6600 / $9.7700 | Buy Now | |
DISTI #
65c092a3e245506fb01dfcdc
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Layer | 0 |
|
$3.6600 / $7.7000 | Buy Now |