Part Details for S1SS-10-28-T-02.76-S by Samtec Inc
Overview of S1SS-10-28-T-02.76-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-10-28-T-02.76-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-10-28-T-02.76
|
Avnet Americas | Cable Assembly Discrete Wire 0.071m 28AWG 10 POS Discrete Wire Housing RCP - Bulk (Alt: S1SS-10-28-T-02.76) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005495525
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for S1SS-10-28-T-02.76-S
S1SS-10-28-T-02.76-S CAD Models
S1SS-10-28-T-02.76-S Part Data Attributes:
|
S1SS-10-28-T-02.76-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-10-28-T-02.76-S
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S1SS-10-28-T-02.76-S
This table gives cross-reference parts and alternative options found for S1SS-10-28-T-02.76-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1SS-10-28-T-02.76-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-10-24-S-03.24-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | S1SS-10-28-T-02.76-S vs MMSS-10-24-S-03.24-S-K |
MMSS-10-30-L-78.00-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | S1SS-10-28-T-02.76-S vs MMSS-10-30-L-78.00-S-K |
SL-110-TT-19 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S1SS-10-28-T-02.76-S vs SL-110-TT-19 |
MMSS-10-24-L-12.00-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | S1SS-10-28-T-02.76-S vs MMSS-10-24-L-12.00-S-K |
MMSS-10-28-L-08.00-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | S1SS-10-28-T-02.76-S vs MMSS-10-28-L-08.00-S-K |
SMM-110-02-SM-S-LC-P | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | S1SS-10-28-T-02.76-S vs SMM-110-02-SM-S-LC-P |
SLM-110-01-F-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | S1SS-10-28-T-02.76-S vs SLM-110-01-F-S |
MMSS-10-24C-S-36.00-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | S1SS-10-28-T-02.76-S vs MMSS-10-24C-S-36.00-S-K |
MMSS-10-20-S-18.00-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | S1SS-10-28-T-02.76-S vs MMSS-10-20-S-18.00-S-K |
SMSS-10-24C-F-03.00-S | Board Connector, 10 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | Samtec Inc | S1SS-10-28-T-02.76-S vs SMSS-10-24C-F-03.00-S |