Part Details for S1SS-05-28C-GF-10.10-L1 by Samtec Inc
Overview of S1SS-05-28C-GF-10.10-L1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1SS-05-28C-GF-10.10-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SS-05-28C-GF-10.10-L1-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7900 | Buy Now |
DISTI #
S1SS-05-28C-GF-10.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.26m 5 Position Discrete Wire Housing to 5 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SS-05-28C-GF-10.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $4.7900 | Buy Now |
DISTI #
200-S1SS528CGF1010L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$2.5800 / $4.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $6.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3600 / $6.4400 | Buy Now |
DISTI #
5cd91661cd7c1c4c386e0f2c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$2.1600 / $4.7900 | Buy Now |
Part Details for S1SS-05-28C-GF-10.10-L1
S1SS-05-28C-GF-10.10-L1 CAD Models
S1SS-05-28C-GF-10.10-L1 Part Data Attributes
|
S1SS-05-28C-GF-10.10-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-05-28C-GF-10.10-L1
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.26 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.7 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |