Part Details for S1SS-05-28C-GF-09.00-D-NDS by Samtec Inc
Overview of S1SS-05-28C-GF-09.00-D-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-05-28C-GF-09.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SS-05-28C-GF-09.00-D-NDS-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6700 | Buy Now |
DISTI #
S1SS-05-28C-GF-09.
|
Avnet Americas | Cable Assembly Discrete Wire 0.229m 28AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-05-28C-GF-09.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 / $4.6700 | Buy Now |
DISTI #
200-S1SS528CGF09DNDS
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$2.5200 / $4.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $6.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3100 / $6.2800 | Buy Now |
DISTI #
5cd91691cd7c1c4c386e42b0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$2.1100 / $4.6700 | Buy Now |
Part Details for S1SS-05-28C-GF-09.00-D-NDS
S1SS-05-28C-GF-09.00-D-NDS CAD Models
S1SS-05-28C-GF-09.00-D-NDS Part Data Attributes
|
S1SS-05-28C-GF-09.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-05-28C-GF-09.00-D-NDS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.22 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |