Part Details for S1SDT-17-28-GF-24.00-L1 by Samtec Inc
Overview of S1SDT-17-28-GF-24.00-L1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-17-28-GF-24.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SDT-17-28-GF-24.
|
Avnet Americas | Micro Mate Double Row Discrete Wire Cable As - Bulk (Alt: S1SDT-17-28-GF-24.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0300 / $35.3200 | Buy Now |
DISTI #
200-1SDT1728GF2400L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch | 0 |
|
$25.5700 / $35.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2500 / $46.2900 | Buy Now |
DISTI #
000000000006410068
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$25.5700 / $35.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.2500 / $46.2900 | Buy Now |
DISTI #
637582f8f4e4b559986e88e1
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$22.6600 / $35.3200 | Buy Now |
Part Details for S1SDT-17-28-GF-24.00-L1
S1SDT-17-28-GF-24.00-L1 CAD Models
S1SDT-17-28-GF-24.00-L1 Part Data Attributes
|
S1SDT-17-28-GF-24.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-17-28-GF-24.00-L1
Samtec Inc
Cable Assembly, 34 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 34 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |