Part Details for S1SDT-05-30-GF-24.00-L by Samtec Inc
Overview of S1SDT-05-30-GF-24.00-L by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-05-30-GF-24.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SDT-05-30-GF-24.
|
Avnet Americas | Micro Mate Double Row Discrete Wire Cable As - Bulk (Alt: S1SDT-05-30-GF-24.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4000 / $11.5900 | Buy Now |
DISTI #
200-S1SDT0530GF2400L
|
Mouser Electronics | Samtec Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch | 0 |
|
$7.0500 / $11.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3300 / $14.4000 | Buy Now |
DISTI #
000000000007217558
|
Sager | MICRO MATE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$7.9500 / $11.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3300 / $14.4000 | Buy Now |
DISTI #
65969ec0043f4b81caa2b893
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$6.1400 / $11.5900 | Buy Now |