Part Details for S1SDT-05-30-GF-08.00-L1 by Samtec Inc
Overview of S1SDT-05-30-GF-08.00-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-05-30-GF-08.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SDT-05-30-GF-08.00-L1-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0800 | Buy Now |
DISTI #
S1SDT-05-30-GF-08.
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.2m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: S1SDT-05-30-GF-08.) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$5.8600 / $8.0800 | Buy Now |
DISTI #
200-1SDT0530GF0800L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch | 0 |
|
$4.9100 / $8.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $10.0300 | Buy Now |
DISTI #
000000000006170794
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$5.5400 / $8.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1700 / $10.0300 | Buy Now |
DISTI #
5e1d588c1c150b8ad44d1211
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$4.2800 / $8.0800 | Buy Now |
Part Details for S1SDT-05-30-GF-08.00-L1
S1SDT-05-30-GF-08.00-L1 CAD Models
S1SDT-05-30-GF-08.00-L1 Part Data Attributes
|
S1SDT-05-30-GF-08.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-05-30-GF-08.00-L1
Samtec Inc
Cable Assembly, 30AWG, 353V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Length | 0.189 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 353 V | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |