Part Details for S1SDT-05-28-GF-05.50-L1 by Samtec Inc
Overview of S1SDT-05-28-GF-05.50-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-05-28-GF-05.50-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SDT-05-28-GF-05.50-L1-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3200 | Buy Now |
DISTI #
S1SDT-05-28-GF-05.
|
Avnet Americas | Cable Assembly Discrete Wire 0.14m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bag (Alt: S1SDT-05-28-GF-05.) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$5.3000 / $7.3200 | Buy Now |
DISTI #
200-1SDT0528GF0550L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch | 0 |
|
$3.8700 / $7.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6800 / $9.0900 | Buy Now |
DISTI #
000000000005913305
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$5.0200 / $7.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6800 / $9.0900 | Buy Now |
DISTI #
5cd916aecd7c1c4c386e61df
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$3.8700 / $7.3200 | Buy Now |
Part Details for S1SDT-05-28-GF-05.50-L1
S1SDT-05-28-GF-05.50-L1 CAD Models
S1SDT-05-28-GF-05.50-L1 Part Data Attributes
|
S1SDT-05-28-GF-05.50-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-05-28-GF-05.50-L1
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.14 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |