Part Details for S1SDT-02-28-GF-07.87-L1 by Samtec Inc
Overview of S1SDT-02-28-GF-07.87-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-02-28-GF-07.87-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SDT-02-28-GF-07.87-L1-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3000 | Buy Now |
DISTI #
S1SDT-02-28-GF-07.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.2m 4 Position Discrete Wire Housing to 4 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SDT-02-28-GF-07.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $5.3000 | Buy Now |
DISTI #
200-1SDT0228GF0787L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch | 0 |
|
$7.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $7.1500 | Buy Now |
DISTI #
000000000006170756
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$3.4500 / $5.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $7.1500 | Buy Now |
DISTI #
5e9eaed00fae38060c40bca3
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Layer | 0 |
|
$2.6660 / $5.3000 | Buy Now |
Part Details for S1SDT-02-28-GF-07.87-L1
S1SDT-02-28-GF-07.87-L1 CAD Models
S1SDT-02-28-GF-07.87-L1 Part Data Attributes
|
S1SDT-02-28-GF-07.87-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-02-28-GF-07.87-L1
Samtec Inc
Cable Assembly, 28AWG, 353V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Length | 0.006 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 353 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |