Part Details for S1SD-10-28C-GF-12.07-L1 by Samtec Inc
Overview of S1SD-10-28C-GF-12.07-L1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SD-10-28C-GF-12.07-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SD-10-28C-GF-12.
|
Avnet Americas | Micro Mate Double Row Discrete Wire Cable As - Bulk (Alt: S1SD-10-28C-GF-12.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0900 / $13.1900 | Buy Now |
DISTI #
200-1SD1028CGF1207L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch | 0 |
|
$7.3700 / $13.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9200 / $17.2900 | Buy Now |
DISTI #
000000000007200004
|
Sager | MICRO MATE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$9.5500 / $13.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9200 / $17.2900 | Buy Now |
DISTI #
6483693e7c8f0ec5194787a5
|
Samtec | Micro Mate™ Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Layer | 0 |
|
$7.3700 / $13.1900 | Buy Now |