Part Details for S1SD-04-28C-T-15.75 by Samtec Inc
Results Overview of S1SD-04-28C-T-15.75 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1SD-04-28C-T-15.75 Information
S1SD-04-28C-T-15.75 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S1SD-04-28C-T-15.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005912911
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for S1SD-04-28C-T-15.75
S1SD-04-28C-T-15.75 CAD Models
S1SD-04-28C-T-15.75 Part Data Attributes
|
S1SD-04-28C-T-15.75
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SD-04-28C-T-15.75
Samtec Inc
8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |