S1S0-3030409503-00000000-0P001
Seoul Semiconductor
Description: Visible LED,

Overview of S1S0-3030409503-00000000-0P001 by Seoul Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
XPL536800.000000I Renesas Electronics Corporation 150fs Ceramic Package Quartz-based PLL Oscillator
XFP236A00.000000I Renesas Electronics Corporation 150fs Small Plastic Package Quartz-based PLL Oscillator

Price & Stock for S1S0-3030409503-00000000-0P001 by Seoul Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # S1S0-3030409503-00
Avnet Americas Mid-Power LED Chip Neutral White 4000K 150mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1S0-3030409503-00) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 18,000 $0.2210
  • 27,000 $0.2087
  • 45,000 $0.1964
  • 90,000 $0.1841
  • 180,000 $0.1719
$0.1719 / $0.2210 Buy Now
DISTI # S1S0-3030409503-00000000-0P001
Avnet Silica Mid-Power LED Chip Neutral White 4000K 150mA 2-Pin Surface Mount T/R (Alt: S1S0-3030409503-00000000-0P001) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for S1S0-3030409503-00000000-0P001 by Seoul Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1S0-3030409503-00000000-0P001 by Seoul Semiconductor

S1S0-3030409503-00000000-0P001
Seoul Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEOUL SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
9 Weeks
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. S1S0-3030409503-00000000-0P001
    Seoul Semiconductor
    Visible LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1S0-3030409503-00000000-0P001 by Seoul Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1S0-3030409503-00000000-... by Seoul Semiconductor

Select Manufacturer
Which Manufacturer of S1S0-3030409503-00000000-... would you like to use for your alert(s)?
  • Please alert me when S1S0-3030409503-00000000-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1S0-3030409503-00000000-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1S0-3030409503-00000000-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1S0-3030409503-00000000-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1S0-3030409503-00000000-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1S0-3030409503-00000000-0P001 by Seoul Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: