Microcontrollers and Processors
S1R72900F00A
Description: 2 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP64, PLASTIC, QFP-64

Overview of S1R72900F00A by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for S1R72900F00A by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1R72900F00A by Epson Electronics America Inc

S1R72900F00A
Epson Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
2
Boundary Scan
NO
Clock Frequency-Max
24.576 MHz
Communication Protocol
SYNC, HDLC; SYNC, SDLC; ADCCP
Data Transfer Rate-Max
50 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
NO
Number of Serial I/Os
2
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. S1R72900F00A
    Epson Electronics America Inc
    2 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP64, PLASTIC, QFP-64
    VS

Alternate Parts for S1R72900F00A

This table gives cross-reference parts and alternative options found for S1R72900F00A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1R72900F00A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPC7290F0A 2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP64, PLASTIC, QFP13-64 Epson Electronics America Inc S1R72900F00A vs SPC7290F0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1R72900F00A by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1R72900F00A by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of S1R72900F00A would you like to use for your alert(s)?
  • Please alert me when S1R72900F00A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1R72900F00A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1R72900F00A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1R72900F00A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1R72900F00A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1R72900F00A by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: