Part Details for S1R72803F00A by Seiko Epson Corporation
Overview of S1R72803F00A by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1R72803F00A
S1R72803F00A CAD Models
S1R72803F00A Part Data Attributes:
|
S1R72803F00A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1R72803F00A
Seiko Epson Corporation
Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP184, 0.40 MM PITCH, PLASTIC, QFP20-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Clock Frequency-Max | 49.152 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G184 | |
Length | 20 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 184 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for S1R72803F00A
This table gives cross-reference parts and alternative options found for S1R72803F00A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1R72803F00A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1R72801F00A100 | Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP184, 0.40 MM PITCH, PLASTIC, QFP-184 | Seiko Epson Corporation | S1R72803F00A vs S1R72801F00A100 |
S1R72801F00A100 | 1 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP184, 0.40 MM PITCH, PLASTIC, QFP-184 | Epson Electronics America Inc | S1R72803F00A vs S1R72801F00A100 |
SPC7281F0A | Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP184, 0.40 MM PITCH, PLASTIC, QFP20-184 | Seiko Epson Corporation | S1R72803F00A vs SPC7281F0A |