Part Details for S1MWFM-7 by Diodes Incorporated
Overview of S1MWFM-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1MWFM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-S1MWFM-7CT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
376 In Stock |
|
$0.0575 / $0.4800 | Buy Now |
DISTI #
S1MWFM-7
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.5 µs, 30 A, SOD-123F, 2 Pins - Tape and Reel (Alt: S1MWFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0441 / $0.0522 | Buy Now |
DISTI #
621-S1MWFM-7
|
Mouser Electronics | Rectifiers Standard Recovery Rectifier SOD123F T&R 3K | 5617 |
|
$0.0570 / $0.4900 | Buy Now |
DISTI #
S1MWFM-7
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.5 µs, 30 A, SOD-123F, 2 Pins - Tape and Reel (Alt: S1MWFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0441 / $0.0522 | Buy Now |
DISTI #
S1MWFM-7
|
Avnet Silica | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.5 �s, 30 A, SOD-123F, 2 Pins (Alt: S1MWFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |