-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8357
|
Newark | Rectifier, 1Kv, 1A, Sod-123F Rohs Compliant: Yes |Diodes Inc. S1MSWFQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1945 |
|
$0.1100 / $0.4090 | Buy Now |
DISTI #
S1MSWFQ-7DICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8328 In Stock |
|
$0.0583 / $0.3800 | Buy Now |
DISTI #
S1MSWFQ-7
|
Avnet Americas | Diode Switching 1000V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: S1MSWFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3114000 Factory Stock |
|
$0.0539 / $0.0637 | Buy Now |
DISTI #
621-S1MSWFQ-7
|
Mouser Electronics | Rectifiers 1.0A Glass 1.1Vf 10uA Automotive RoHS: Compliant | 0 |
|
$0.0660 / $0.3700 | Order Now |
|
Future Electronics | S1MSWFQ Series 1 A 1000 V Surface Mount Standard Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0555 / $0.0620 | Buy Now |
|
Future Electronics | S1MSWFQ Series 1 A 1000 V Surface Mount Standard Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0555 / $0.0620 | Buy Now |
DISTI #
S1MSWFQ-7
|
Avnet Americas | Diode Switching 1000V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: S1MSWFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3114000 Factory Stock |
|
$0.0539 / $0.0637 | Buy Now |
DISTI #
S1MSWFQ-7
|
Avnet Asia | Diode Switching 1000V 1A 2-Pin SOD-123F T/R (Alt: S1MSWFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
S1MSWFQ-7
|
Avnet Silica | Diode Switching 1000V 1A 2-Pin SOD-123F T/R (Alt: S1MSWFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 1KV 1A SOD123F | 8950 |
|
$0.0701 / $0.1013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy