-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-S1MSWFMQ-7CT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8039 In Stock |
|
$0.0882 / $0.4100 | Buy Now |
DISTI #
S1MSWFMQ-7
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.2 µs, 25 A, SOD-123F, 2 Pins - Tape and Reel (Alt: S1MSWFMQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0693 / $0.0819 | Buy Now |
DISTI #
621-S1MSWFMQ-7
|
Mouser Electronics | Rectifiers Standard Recovery Rectifier SOD123F T&R 3K | 50782 |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
S1MSWFMQ-7
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.2 µs, 25 A, SOD-123F, 2 Pins - Tape and Reel (Alt: S1MSWFMQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0693 / $0.0819 | Buy Now |
DISTI #
DLGL6474
|
Rutronik | DIODE 1A 1000V SOD123F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1096 / $0.1301 | Buy Now |
DISTI #
S1MSWFMQ-7
|
Avnet Silica | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.2 �s, 25 A, SOD-123F, 2 Pins (Alt: S1MSWFMQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1096 / $0.1177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy