Part Details for S1MSWFM-7 by Diodes Incorporated
Overview of S1MSWFM-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1MSWFM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-S1MSWFM-7CT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1700 In Stock |
|
$0.0641 / $0.4200 | Buy Now |
DISTI #
S1MSWFM-7
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.2 µs, 25 A, SOD-123F, 2 Pins - Tape and Reel (Alt: S1MSWFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 966000 Factory Stock |
|
$0.0503 / $0.0595 | Buy Now |
DISTI #
621-S1MSWFM-7
|
Mouser Electronics | Rectifiers Standard Recovery Rectifier SOD123F T&R 3K | 3839 |
|
$0.0640 / $0.4200 | Buy Now |
DISTI #
S1MSWFM-7
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.2 µs, 25 A, SOD-123F, 2 Pins - Tape and Reel (Alt: S1MSWFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 966000 Factory Stock |
|
$0.0503 / $0.0595 | Buy Now |
DISTI #
S1MSWFM-7
|
Avnet Silica | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 1.2 �s, 25 A, SOD-123F, 2 Pins (Alt: S1MSWFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0862 | Buy Now |