Part Details for S1MLWH by Taiwan Semiconductor
Overview of S1MLWH by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1MLWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1MLWHCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20370 In Stock |
|
$0.0363 / $0.3700 | Buy Now |
DISTI #
S1MLWH
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: S1MLWH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0370 | Buy Now |
DISTI #
821-S1MLWH
|
Mouser Electronics | Rectifiers 1A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 57030 |
|
$0.0340 / $0.3800 | Buy Now |
DISTI #
V79:2366_28595051
|
Arrow Electronics | Diode 1KV 1A Automotive 2-Pin SOD-123W T/R Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 19900 |
|
$0.0412 / $0.3478 | Buy Now |
|
Future Electronics | 1KV, 1A, SOD123W. RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0373 / $0.0405 | Buy Now |
DISTI #
69833911
|
Verical | Diode 1KV 1A Automotive 2-Pin SOD-123W T/R Min Qty: 143 Package Multiple: 1 Date Code: 2301 | Americas - 19900 |
|
$0.0412 / $0.0964 | Buy Now |
DISTI #
S1MLWH
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: S1MLWH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0370 | Buy Now |
DISTI #
S1MLWH
|
EBV Elektronik | Diode Standard Recovery Rectifier 1000V 1A 2-Pin SOD-123W T/R (Alt: S1MLWH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 70000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.1222 / $0.1313 | Buy Now |
Part Details for S1MLWH
S1MLWH CAD Models
S1MLWH Part Data Attributes:
|
S1MLWH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MLWH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1MLWH
This table gives cross-reference parts and alternative options found for S1MLWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MLWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM107-M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | S1MLWH vs FFM107-M |
S1M | Rectifier Diode, | Taitron Components Inc | S1MLWH vs S1M |
UST1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | S1MLWH vs UST1M |
RS1010FL | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | S1MLWH vs RS1010FL |
M7J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | S1MLWH vs M7J |
S1MB | Rectifier Diode, | Taitron Components Inc | S1MLWH vs S1MB |
RS1MALM2G | Rectifier Diode, | Taiwan Semiconductor | S1MLWH vs RS1MALM2G |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | S1MLWH vs HS1MF-TR3G |
LF7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | S1MLWH vs LF7 |
CMR1F-10MPBFREE | Rectifier Diode, | Central Semiconductor Corp | S1MLWH vs CMR1F-10MPBFREE |