Part Details for S1MLW by Taiwan Semiconductor
Overview of S1MLW by Taiwan Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1MLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1MLWCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34460 In Stock |
|
$0.0351 / $0.2000 | Buy Now |
DISTI #
S1MLW
|
Avnet Americas | Diode Standard Recovery 1000V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: S1MLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 | Buy Now |
DISTI #
821-S1MLW
|
Mouser Electronics | Rectifiers 1A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 104997 |
|
$0.0400 / $0.3600 | Buy Now |
DISTI #
V36:1790_26150122
|
Arrow Electronics | Diode 1KV 1A 2-Pin SOD-123W T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2401 | Americas - 230000 |
|
$0.0356 / $0.0430 | Buy Now |
|
Future Electronics | DIODE GEN PURP 1KV 1A SOD123W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0335 / $0.0367 | Buy Now |
DISTI #
85542334
|
Verical | Diode 1KV 1A 2-Pin SOD-123W T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2401 | Americas - 230000 |
|
$0.0356 / $0.0430 | Buy Now |
DISTI #
S1MLW-TSC
|
TME | Diode: rectifying, SMD, 1kV, 1A, SOD123W, reel,tape Min Qty: 1 | 0 |
|
$0.0431 / $0.5185 | RFQ |
DISTI #
S1MLW
|
Avnet Asia | Diode Standard Recovery 1000V 1A 2-Pin SOD-123W T/R (Alt: S1MLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0299 / $0.0334 | Buy Now |
DISTI #
S1MLW
|
EBV Elektronik | Diode Standard Recovery 1000V 1A 2-Pin SOD-123W T/R (Alt: S1MLW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 30000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0373 / $0.0403 | Buy Now |
Part Details for S1MLW
S1MLW CAD Models
S1MLW Part Data Attributes
|
S1MLW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MLW
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1MLW
This table gives cross-reference parts and alternative options found for S1MLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1MLMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1MLW vs S1MLMTG |
ST1M | Diotec Semiconductor AG | $0.0130 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC, | S1MLW vs ST1M |
HS1M | Surge Components Inc | Check for Price | Rectifier Diode, | S1MLW vs HS1M |
HFM108L-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | S1MLW vs HFM108L-HF-T |
CD1408-F11000 | Bourns Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | S1MLW vs CD1408-F11000 |
S1MFLRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | S1MLW vs S1MFLRVG |
US1M | Continental Device India Ltd | Check for Price | Rectifier Diode, | S1MLW vs US1M |
US1M-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | S1MLW vs US1M-HF |
SCDF107 | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 1206, 2 PIN | S1MLW vs SCDF107 |
S1MLMQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1MLW vs S1MLMQG |