Part Details for S1ML R3G by Taiwan Semiconductor
Overview of S1ML R3G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1ML R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1ML R3G
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: S1ML R3G) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
S1ML
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: S1ML) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0431 | Buy Now |
DISTI #
V72:2272_16942959
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin Sub SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1917 Container: Cut Strips | Americas - 2 |
|
$0.0074 / $0.0345 | Buy Now |
DISTI #
C1S754700697395
|
Chip1Stop | Diode Switching 1KV 1A Automotive 2-Pin Sub SMA T/R RoHS: Compliant | 2 |
|
$0.0548 | Buy Now |
Part Details for S1ML R3G
S1ML R3G CAD Models
S1ML R3G Part Data Attributes
|
S1ML R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
S1ML R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |